• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 3285-CD1-V Test lead Socket Green 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Test lead
Connector type
Socket
Connection
M4 threaded stud
Nominal current
36 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ø4mm Safety panel-mounted socket with M4 threaded bolt connection, for press-in, 1000V CAT III, green

  • 36 A Green

Technical specifications

Packaging type

Piece

Product type

Test lead

Connector type

Socket

Nominal current

36 A

Nominal current - rounded value

36 A

Connection

M4 threaded stud

Factory colour

Green

Manufacturer part #

3285-CD1-V

Type

3285-CD1-V

Dim

(Ø) 4 mm

Jack diameter

4 mm

Thread type

M4

Content

1 pc(s)

(Ø)

4 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3415048 Electro PJP 3285-CD1-V Test lead Socket Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3415048 Electro PJP 3285-CD1-V Test lead Socket Green 1 pc(s) Piece

Description

Recommended hole: Ø12,3 mm for plastic housing and Ø12,5mm for metal housing

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)