• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electro PJP 5002-IEC-d4-CD1-V Alligator clip Green Max. clamping range: 9 mm Length: 51 mm 1 pc(s)

1/2
Product type
Alligator clip
Max. clamping range
9 mm
Length
51 mm
Nominal current - rounded value
10 A
Insulation type
Insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

53 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IEC mini-insulated clip Ø4mm safety green

  • 10 A
  • Green

Technical specifications

Product type

Alligator clip

Max. clamping range

9 mm

Length

51 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Factory colour

Green

Insulation type

Insulated

Jack diameter

4 mm

Manufacturer part #

5002-IEC-d4-CD1-V

Content

1 pc(s)

RoHS-compliant

Yes

Type

5002-IEC-d4-CD1-V

Documents & Downloads

Datasheet

Datasheet 2752115 Electro PJP 5002-IEC-d4-CD1-V Alligator clip Green Max. clamping range: 9 mm Length: 51 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2752115 Electro PJP 5002-IEC-d4-CD1-V Alligator clip Green Max. clamping range: 9 mm Length: 51 mm 1 pc(s)

Description

Bei Sach- einer Bildungsbedingungen mit den Umwelchen. Durch unsachgemäßen Einbau wird sowohl die Kleine zuschen 4 mm Geräte angeschlossen wird, über einen hoher Feuer geworfen und aufgeladen werden.

This text is machine translated.

Features

  • Ø4 mm banana connectionMax. open wide 9 mmLength 51 mm600V CATII10AContact parts Ni-coated steel

Hints

Protective finger guard Keepbehind the protective finger guardto betrieb safely theclippe while connecting to zardoulive voltages

More interesting products

(*All information is plus legal VAT)