• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electronic Garage EG25CA046 Heatshrink w/o adhesive Transparent 6 mm 3 mm Shrinkage:2:1 100 m

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
6 mm
Nominal diameter (post-shrinkage)
3 mm
Heatshrink features
incl. adhesive
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.46)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

  • 100 m
  • Shrinkage: 2:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 6 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

6 mm

Nominal diameter (post-shrinkage)

3 mm

Factory colour

Transparent

Shrinkage

2:1

Heatshrink features

incl. adhesive

Content

100 m

Material

PE

Shrink temperature (min.)

90 °C

Shrink temperature (max.)

125 °C

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

EG25CA046

Halogen-free

Yes

Length

100 m

Type

EG25CA046

Documents & Downloads

Datasheet

Datasheet 3589042 Electronic Garage EG25CA046 Heatshrink w/o adhesive Transparent 6 mm 3 mm Shrinkage:2:1 100 m

User & Safety Instructions

User & Safety Instructions 3589042 Electronic Garage EG25CA046 Heatshrink w/o adhesive Transparent 6 mm 3 mm Shrinkage:2:1 100 m

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)