• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electronic Garage EG25CA090 Heatshrink + adhesive White 39 mm 13 mm Shrinkage:3:1 25 m

Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
39 mm
Nominal diameter (post-shrinkage)
13 mm
Heatshrink features
incl. adhesive
Content
25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.40)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

  • 25 m
  • Shrinkage: 3:1
  • White
  • Nominal inside diameter (pre-shrinkage): 39 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal diameter (pre-shrinkage)

39 mm

Nominal inside diameter (pre-shrinkage)

39 mm

Nominal diameter (post-shrinkage)

13 mm

Factory colour

White

Shrinkage

3:1

Heatshrink features

incl. adhesive

Content

25 m

Material

PE

Shrink temperature (min.)

80 °C

Shrink temperature (max.)

125 °C

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

EG25CA090

Halogen-free

Yes

Suitable for

Heatshrink

Length

25 m

Type

EG25CA090

Documents & Downloads

Datasheet

Datasheet 3589086 Electronic Garage EG25CA090 Heatshrink + adhesive White 39 mm 13 mm Shrinkage:3:1 25 m

User & Safety Instructions

User & Safety Instructions 3589086 Electronic Garage EG25CA090 Heatshrink + adhesive White 39 mm 13 mm Shrinkage:3:1 25 m

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)