• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elgato Wave Shock Mount Shock mount External thread: 5/8", 3/8", 1/4"

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elgato Shock Mount for Wave Series

  • Vibration-damping holder

Technical specifications

  • Material: Steel, rubber, glass fiber reinforced plastic
Product type

Shock mount

External thread

5/8"

3/8"

1/4"

Factory colour

Black

Dim

(L x W x H) 135 x 115 x 32 mm

Weight

190 g

Length

135 mm

Width

115 mm

Height

32 mm

Depth

400 mm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584104 Elgato Wave Shock Mount Shock mount External thread: 5/8", 3/8", 1/4"

Description

OPTIMUM INSULATIONWave Shock Mount perfectly protects your wave microphone from vibrations that occur during use or through shocks and cause low-frequency noise.FIRST-CLASS CONSTRUCTIONThe sturdy steel frame with reinforced elastic suspension provides the best shock absorption, so you can record crystal clear audio without any annoying rumbling. And to keep you flexible, the included adapter allows you to connect to most popular microphone arms.SPECIALLY DEVELOPEDMicrophones are available in various shapes and sizes, which have to be suspended in different elastic ways. Elgato Wave Shock Mount is perfectly adapted to Elgato Wave microphones. This way you get better results than with universal holders from other manufacturers.

This text is machine translated.

Scope of delivery

  • Wave Shock Mount (5/8" thread), 3/8" and 1/4" adapter, quick start guide

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)