• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ1228 Safety transformer 1 x 230 V 1 x 24 V AC 500 VA 20.83 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Safety transformer series STR

  • 1 x 230 V
  • 1 x 24 V AC
  • 20.83 A
  • 500 VA

Technical specifications

Product type

Safety transformer

Output voltage

24 V AC

Output current

20.83 A

No. of outputs

1 x

No. of inputs

1 x

500 VA

Input voltage

230 V

Connection

Screw terminal

Width

120 mm

Height

149 mm

Length

120 mm

Dim

(L x W x H) 120 x 120 x 149 mm

Output voltage (number x voltage)

1 x 24 V AC

Input voltage (number x voltage)

1 x 230 V

Frequency

50 - 60 Hz

Content

1 pc(s)

Mounting type

L-piece

Type

IZ1228

500 VA

Output voltage

24 V AC

Input voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 514382 elma TT IZ1228 Safety transformer 1 x 230 V 1 x 24 V AC 500 VA 20.83 A

Description

All transformers feature terminals, earth connections and welded bases. All units meet VDE requirements.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)