
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Highlights & Details
Isolating transformer
- 1 x 400 V
- 1 x 230 V AC
- 260 mA
- 60 VA
Technical specifications
- Product type
Isolation transformer
- Output voltage
230 V AC
- Output current
260 mA
- No. of outputs
1 x
- No. of inputs
1 x
60 VA
- Input voltage
400 V
- Standards
IEC 61558-2-4, VDE 0570 Part 2-4
- Connection
Screw terminal
- Width
64 mm
- Height
91 mm
- Length
84 mm
- Dim
(L x W x H) 84 x 64 x 91 mm
- Output voltage (number x voltage)
1 x 230 V AC
- Design type
Open
- Input voltage (number x voltage)
1 x 400 V
- Frequency
50 - 60 Hz
- Weight
1.4 kg
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
L-piece
- Type
IZ1233
Documents & Downloads
Datasheet
Datasheet 408219 elma TT IZ1233 Isolation transformer 1 x 400 V 1 x 230 V AC 60 VA 260 mA
User & Safety Instructions
User & Safety Instructions 408219 elma TT IZ1233 Isolation transformer 1 x 400 V 1 x 230 V AC 60 VA 260 mA
Description
With voltage control on the primary side. Design with terminals, earth connection and welded base plate.
This text is machine translated.
This text is machine translated.































