• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ1236 Isolation transformer 1 x 400 V 1 x 230 V AC 200 VA 870 mA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Isolating transformer

  • 1 x 400 V
  • 1 x 230 V AC
  • 870 mA
  • 200 VA

Technical specifications

Product type

Isolation transformer

Output voltage

230 V AC

Output current

870 mA

No. of outputs

1 x

No. of inputs

1 x

200 VA

Input voltage

400 V

Standards

IEC 61558-2-4, VDE 0570 Part 2-4

Connection

Screw terminal

Width

88.3 mm

Height

103 mm

Length

96 mm

Dim

(L x W x H) 96 x 88.3 x 103 mm

Output voltage (number x voltage)

1 x 230 V AC

Design type

Open

Input voltage (number x voltage)

1 x 400 V

Frequency

50 - 60 Hz

Weight

2.7 kg

Content

1 pc(s)

Insulation class

Ta40/B

Mounting type

L-piece

Type

IZ1236

Documents & Downloads

Datasheet

Datasheet 408223 elma TT IZ1236 Isolation transformer 1 x 400 V 1 x 230 V AC 200 VA 870 mA

User & Safety Instructions

User & Safety Instructions 408223 elma TT IZ1236 Isolation transformer 1 x 400 V 1 x 230 V AC 200 VA 870 mA

Description

With voltage control on the primary side. Design with terminals, earth connection and welded base plate.

This text is machine translated.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)