Image similar
Safety transformer
24 V AC
4.17 A
1 x
1 x
100 VA
230 V
400 V
IEC 61558-2-6, VDE 0570 Part 2-6
Screw terminal
76 mm
94 mm
84 mm
(L x W x H) 84 x 76 x 94 mm
1 x 24 V AC
Open
1 x 230 V, 400 V
50 - 60 Hz
1.9 kg
1 pc(s)
Ta40/B
L-piece
IZ3173
Datasheet 408236 elma TT IZ3173 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 100 VA 4.17 A
User & Safety Instructions 408236 elma TT IZ3173 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 100 VA 4.17 A