Image similar
Safety transformer
24 V AC
6.60 A
1 x
1 x
160 VA
230 V
400 V
IEC 61558-2-6, VDE 0570 Part 2-6
Screw terminal
81 mm
102 mm
96 mm
(L x W x H) 96 x 81 x 102 mm
1 x 24 V AC
Open
1 x 230 V, 400 V
50 - 60 Hz
2.4 kg
1 pc(s)
Ta40/B
L-piece
IZ3174
Datasheet 408237 elma TT IZ3174 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 160 VA 6.60 A
User & Safety Instructions 408237 elma TT IZ3174 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 160 VA 6.60 A