• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ3178 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 30 VA 130 mA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal isolating transformer

  • 1 x 230 V, 400 V
  • 1 x 230 V AC
  • 130 mA
  • 30 VA

Technical specifications

Product type

Isolation transformer

Output voltage

230 V AC

Output current

130 mA

No. of outputs

1 x

No. of inputs

1 x

30 VA

Input voltage

230 V

400 V

Standards

IEC 61558-2-4, VDE 0570 Part 2-4

Connection

Screw terminal

Width

59.5 mm

Height

85 mm

Length

78 mm

Dim

(L x W x H) 78 x 59.5 x 85 mm

Output voltage (number x voltage)

1 x 230 V AC

Design type

Open

Input voltage (number x voltage)

1 x 230 V, 400 V

Frequency

50 - 60 Hz

Weight

1.1 kg

Content

1 pc(s)

Insulation class

Ta40/B

Mounting type

L-piece

Type

IZ3178

Documents & Downloads

Datasheet

Datasheet 408207 elma TT IZ3178 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 30 VA 130 mA

Description

Design with terminals, earth connection and welded base plate.

This text is machine translated.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)