Image similar
Isolation transformer
230 V AC
4.35 A
1 x
1 x
1000 VA
230 V
400 V
IEC 61558-2-4, VDE 0570 Part 2-4
Screw terminal
155.4 mm
144 mm
150 mm
(L x W x H) 150 x 155.4 x 144 mm
1 x 230 V AC
Open
1 x 230 V, 400 V
50 - 60 Hz
14.4 kg
1 pc(s)
Ta40/B
L-piece
IZ4582
Datasheet 408217 elma TT IZ4582 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 1000 VA 4.35 A
User & Safety Instructions 408217 elma TT IZ4582 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 1000 VA 4.35 A