• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ6414 Isolation transformer 1600 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Isolation transformer

  • 1600 VA

Technical specifications

Product type

Isolation transformer

Output voltage

230 V

1600 VA

Input voltage

230 V

400 V

Connection

Clamp

Width

188 mm

Height

200 mm

Length

174 mm

Dim

(L x W x H) 174 x 188 x 200 mm

Weight

18 kg

Content

1 pc(s)

Insulation class

Ta40/B

Mounting type

L-piece

RoHS-compliant

Yes

Protection class

I

IP00

Features

+/- 15 V input voltage terminal

Type

IZ6414

Documents & Downloads

Datasheet

Datasheet 3532819 elma TT IZ6414 Isolation transformer 1600 VA

User & Safety Instructions

User & Safety Instructions 3532819 elma TT IZ6414 Isolation transformer 1600 VA

Description

Design with clamps, ground connection and welded foot plate.

This text is machine translated.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)