• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ6422 Safety transformer 60 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 45.99 / piece)
€ 137.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Safety transformer

  • 60 VA

Technical specifications

Product type

Safety transformer

Output voltage

24 V

60 VA

Input voltage

230 V

400 V

Connection

Clamp

Width

75 mm

Height

91 mm

Length

84 mm

Dim

(L x W x H) 84 x 75 x 91 mm

Weight

1.5 kg

Content

1 pc(s)

Insulation class

Ta40/B

RoHS-compliant

Yes

Protection class

I

Features

+/- 15 V input voltage terminal

Type

IZ6422

Documents & Downloads

Datasheet

Datasheet 3532823 elma TT IZ6422 Safety transformer 60 VA

User & Safety Instructions

User & Safety Instructions 3532823 elma TT IZ6422 Safety transformer 60 VA

Description

Design with clamps, ground connection and welded foot plate.

This text is machine translated.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)