• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ6426 Safety transformer 250 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Safety transformer

  • 250 VA

Technical specifications

Product type

Safety transformer

Output voltage

24 V

250 VA

Input voltage

230 V

400 V

Connection

Clamp

Width

102 mm

Height

105 mm

Length

96 mm

Dim

(L x W x H) 96 x 102 x 105 mm

Weight

3.6 kg

Content

1 pc(s)

Insulation class

Ta40/B

Mounting type

Permanent fixing

RoHS-compliant

Yes

Protection class

I

Features

+/- 15 V input voltage terminal

Type

IZ6426

Documents & Downloads

Datasheet

Datasheet 3532827 elma TT IZ6426 Safety transformer 250 VA

User & Safety Instructions

User & Safety Instructions 3532827 elma TT IZ6426 Safety transformer 250 VA

Description

Design with clamps, ground connection and welded foot plate.

This text is machine translated.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)