• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ6432 Safety transformer 1000 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Safety transformer

  • 1000 VA

Technical specifications

Product type

Safety transformer

Output voltage

24 V

1000 VA

Input voltage

230 V

400 V

Connection

Clamp

Width

155 mm

Height

160 mm

Length

150 mm

Dim

(L x W x H) 150 x 155 x 160 mm

Weight

12.7 kg

Content

1 pc(s)

Insulation class

Ta40/B

Mounting type

Permanent fixing

RoHS-compliant

Yes

Protection class

I

Features

+/- 15 V input voltage terminal

Type

IZ6432

Max. ambient temperature

40 °C

Documents & Downloads

Datasheet

Datasheet 3532833 elma TT IZ6432 Safety transformer 1000 VA

User & Safety Instructions

User & Safety Instructions 3532833 elma TT IZ6432 Safety transformer 1000 VA

Description

Design with clamps, ground connection and welded foot plate.

This text is machine translated.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)