• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ67 Universal mains transformer 1 x 230 V 2 x 20 V AC 80 VA 2 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

elma TT IZ67 Universal mains transformer 1 x 230 V 2 x 20 V AC 80 VA 2 A

  • 20.4 -198 VA

Technical specifications

Product type

Universal mains transformer

Output voltage

20 V AC

Output current

2 A

No. of outputs

2 x

No. of inputs

1 x

80 VA

Input voltage

230 V

Connection

Soldering

Width

70 mm

Height

62 mm

Dim

(W x H x D) 70 x 62 x 88 mm

Output voltage (number x voltage)

2 x 20 V AC

Input voltage (number x voltage)

1 x 230 V

Frequency

50 - 60 Hz

Content

1 pc(s)

Mounting type

L-piece

Protection class

I

Type

IZ67

Depth

88 mm

80 VA

Output voltage

2 x 20 V

Documents & Downloads

Datasheet

Datasheet 515671 elma TT IZ67 Universal mains transformer 1 x 230 V 2 x 20 V AC 80 VA 2 A

User & Safety Instructions

User & Safety Instructions 515671 elma TT IZ67 Universal mains transformer 1 x 230 V 2 x 20 V AC 80 VA 2 A

Description

All models feature tabs and brackets for frame mounting. All units meet VDE requirements.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)