• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ71 Universal mains transformer 1 x 230 V 1 x 6 V AC, 12 V AC 120 VA 10 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

elma TT IZ71 Universal mains transformer 1 x 230 V 1 x 6 V AC, 12 V AC 120 VA 10 A

  • 20.4 -198 VA

Technical specifications

Product type

Universal mains transformer

Output voltage

6 V AC

12 V AC

Output current

10 A

No. of outputs

1 x

No. of inputs

1 x

120 VA

Input voltage

230 V

Connection

Soldering

Width

70 mm

Height

76 mm

Dim

(W x H x D) 70 x 76 x 88 mm

Output voltage (number x voltage)

1 x 6 V AC, 12 V AC

Input voltage (number x voltage)

1 x 230 V

Frequency

50 - 60 Hz

Content

1 pc(s)

Mounting type

L-piece

Protection class

I

Type

IZ71

Depth

88 mm

120 VA

Output voltage

6-12 V

Documents & Downloads

Datasheet

Datasheet 516015 elma TT IZ71 Universal mains transformer 1 x 230 V 1 x 6 V AC, 12 V AC 120 VA 10 A

User & Safety Instructions

User & Safety Instructions 516015 elma TT IZ71 Universal mains transformer 1 x 230 V 1 x 6 V AC, 12 V AC 120 VA 10 A

Description

All models feature tabs and brackets for frame mounting. All units meet VDE requirements.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)