
Technical specifications
- Noise level 52 dB(A)
- Colors RAL 7035 (standard), RAL 7032
- Air quantity of filter mat: G3 50 Hz
- Air flow rate with outlet filter: 205 m³/h.
- Air flow rate with outlet filter 2 x GV 400/500: 229 m³/h.
- Mounting cut-out 223 mm x 223 mm
- Packaging type
Single
- Product type
Fan and filter
- Type
LV 410 230V AC
- Features
incl. filter
- Operating voltage
230 V AC
- Max. current consumption
0.3 A
45 W
- Rotational speed
3030 U/min
- Noise emission (max.)
52 dBa
- Air flow rate
250 m³/h
- Factory colour
Light grey
40000 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP54
- Connection
Screw terminal
- Width
250 mm
- Height
250 mm
- Depth
126 mm
- Dim
(W x H x D) 250 x 250 x 126 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2267209 Elmeko LV 410 230V AC Fan and filter 230 V AC 45 W (W x H x D) 250 x 250 x 126 mm Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2267209 Elmeko LV 410 230V AC Fan and filter 230 V AC 45 W (W x H x D) 250 x 250 x 126 mm Single 1 pc(s)































