• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3241.700 Fan and filter 230 V 54.5 W, 43.2 W (W x H x D) 255 x 255 x 129 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Fan and filter
Operating voltage
230 V
Power
54.5 W
43.2 W
Noise emission (max.)
54 dBa
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
  • Net weight: 2.2 kg
  • Gross weight: 2.402 kg
  • Dimensions: Width 255 mm
  • Height: 255 mm
  • Depth: 129 mm
  • Benefit: Highest air output by pleated filter in the delivery state
  • Easy change of filter through a new opening mechanism at the lamellar grid
  • Faster mounting on the cabinet by optimized latching hooks
  • Diagonal fan technology provides for a more even and constant ventilation of the control cabinet through higher pressure stability
  • Installation without any tools
  • Colour RAL 7035
  • Design: Wall-mounting
  • Rated operating voltage 230 V, 1~, 50 Hz/60 Hz
  • Sound pressure level: At 50 Hz: 53 dB(A)
  • At 60 Hz 54 dB(A)
  • Operating temperature range --30°C...55°C.
  • Nominal capacity Pel: At 50 Hz: 43.2 W.
  • At 60 Hz 54.5 W
  • Rated current max.: At 50 Hz: 0.27 A
  • At 60 Hz 0.32 A
  • Storage temperature range -30°C...70°C.
  • Fuse: Circuit breaker / safety fuse 4 A
  • NEMA protection class: Type 12 with nonwoven filter/wrinkle filter
  • Type 3
  • Type 3R
  • Type 4
  • Type 4X with fleece filter/folding filter and spray water hood
  • Fan: Diagonal, split pole motor
  • Air flow free-blowing (with fleece filter): At 50 Hz: 225 m³/h.
  • At 60 Hz: 245 m³/h
  • Installation depth: 108 mm
  • Mounting cut-out width: 224 mm
  • Outbreak - Height 224 mm
  • Air power with associated outlet filter incl. nonwoven filter: At 50 Hz: 173 m³/h.
  • At 60 Hz: 187 m³/h
  • Air performance free-blowing (with folded filter): At 50 Hz: 272 m³/h.
  • At 60 Hz: 280 m³/h
  • IP rating according to IEC 60 529:IP54 with fleece filter/folding filter
  • IP55 with folded filter and absorption mat
  • IP56 with fleece filter/line filter and jet-water hood
  • Air output with associated outlet filter including creased filter: At 50 Hz: 242 m³/h.
  • At 60 Hz: 246 m³/h
Packaging type

Piece

Product type

Fan and filter

Type

SK 3241.700

Features

incl. filter

Operating voltage

230 V

Max. current consumption

0.32 A

54.5 W

43.2 W

Noise emission (max.)

54 dBa

Air flow rate

280 m³/h

272 m³/h

Compatible with

Rittal

Factory colour

Grey (RAL 7035)

Min. temperature

-30 °C

Max. temperature

+55 °C

IP54

IP55

IP56

Width

255 mm

Height

255 mm

Depth

129 mm

Dim

(W x H x D) 255 x 255 x 129 mm

Weight

2.2 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386695 Rittal SK 3241.700 Fan and filter 230 V 54.5 W, 43.2 W (W x H x D) 255 x 255 x 129 mm Piece 1 pc(s)

Information

Information 3386695 Rittal SK 3241.700 Fan and filter 230 V 54.5 W, 43.2 W (W x H x D) 255 x 255 x 129 mm Piece 1 pc(s)

Description

SK Blue e+ filter fan, 272/280 m³/h, 230 V, 1~, 50 Hz/60 Hz, BHT 255 x 255 x 129 mm, RAL 7035

Complete fan unit for tool-free assembly on surfaces. Air flow from 20 - 1,160 m³/h, protection class standard IP 54.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 505.97*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)