
Number
Technical specifications
- Product type
Fan and filter
- Type
SK 3238.724
- Features
incl. filter
- Operating voltage
24 V DC
- Air flow rate
63 m³/h
- Compatible with
Rittal
IP54
- Width
148.5 mm
- Height
148.5 mm
- Depth
82.5 mm
- Dim
(W x H x D) 148.5 x 148.5 x 82.5 mm
- Weight
0.4200 kg
- Content
1 pc(s)
- RAL no.
7035
- Mounting type
Section rail mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3588651 Rittal SK 3238.724 Fan and filter 24 V DC (W x H x D) 148.5 x 148.5 x 82.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3588651 Rittal SK 3238.724 Fan and filter 24 V DC (W x H x D) 148.5 x 148.5 x 82.5 mm 1 pc(s)
User & Safety Instructions 3588651 Rittal SK 3238.724 Fan and filter 24 V DC (W x H x D) 148.5 x 148.5 x 82.5 mm 1 pc(s)







