
Number
Highlights & Details
Dehumidifier MSE 20 - 24V
- Dehumidifier
- MSE 20, 24 V DC, 30 W
- Protection class: IP20
- Hose for condensate drain 1 mtr.
- For mounting on a DIN rail (interior mounting)
Technical specifications
- Dehumidifying output 250 ml / 24 h (35 °C, 85 % r.h.)
- Air humidity measuring range: 1% RH … 99% RH
- Accuracy ±3% RH
- Dehumidifying automatic start/stop value: 55% RH / 35% RH
- Packaging type
Piece
- Product type
Dehumidifier
- Type
MSE 20, 24 V DC, 30 W
- Features
Holes
- Operating voltage
24 V DC
- Min. operating voltage
20 V DC
- Max. operating voltage
26 V DC
- Operating voltage
20 - 26 V DC
- Max. current consumption
1 A
30 W
- Noise emission (max.)
37 dB
- Air flow rate
19.2 m³/h
- Factory colour
Multicolour
50,000 h
- Min. temperature
-10 °C
- Max. temperature
+55 °C
IP20
- Connection
Plug
- Width
64 mm
- Height
124 mm
- Depth
67 mm
- Dim
(W x H x D) 64 x 124 x 67 mm
- Weight
320 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2793469 Elmeko MSE 20, 24 V DC, 30 W Dehumidifier 24 V DC 30 W (W x H x D) 64 x 124 x 67 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2793469 Elmeko MSE 20, 24 V DC, 30 W Dehumidifier 24 V DC 30 W (W x H x D) 64 x 124 x 67 mm Piece 1 pc(s)
User & Safety Instructions 2793469 Elmeko MSE 20, 24 V DC, 30 W Dehumidifier 24 V DC 30 W (W x H x D) 64 x 124 x 67 mm Piece 1 pc(s)
Information
Information 2793469 Elmeko MSE 20, 24 V DC, 30 W Dehumidifier 24 V DC 30 W (W x H x D) 64 x 124 x 67 mm Piece 1 pc(s)
Description
The device can be fixed on a mounting rail TS 35 × 15 mm or alternatively with M4 screws through the holes provided in the device. The horizontal installation position with the hose connection downwards must be imperatively observed.
The condensate hose is pushed onto the hose connection at the bottom of the device and must be fed into a container below the device or through the cabinet wall to the outside. Ideally, an OUT-FIT element from an accessory is used for this purpose.
It is necessary to maintain a distance of at least 80 mm upwards and forwards from adjacent equipment in order not to affect the air inlet (top of the unit) and the air outlet (front).
This text is machine translated.


