• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko PK 150 HK Cooler 24 V DC 150 W (W x H x D) 306 x 200 x 135 mm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
Cooler
Operating voltage
24 V DC
Power
150 W
Noise emission (max.)
69 dBa
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Thermoelectric cooling without refrigerant
  • Can be installed in any position
  • Robust against adverse environmental conditions
  • High degree of protection and robust stainless steel design
  • Space-saving
  • Perfect for mobile applications
  • Cooling and heating are possible as an option
  • This text is machine translated.

Technical specifications

  • 150 W cooling power
  • 200 W heating power
  • Rated power: 173 W
  • Starting current 11 A.
  • Air volume flow: 80 m³/h.
  • Fuse 10 A (T)
  • Operating temperature -20 °C - +70 °C
  • Mounting cut-out 285 mm x 185 mm x 160 mm
Packaging type

Piece

Product type

Cooler

Type

PK 150 HK

Features

waterproof

Operating voltage

24 V DC

Min. operating voltage

18 V DC

Max. operating voltage

26 V DC

Operating voltage

18 - 26 V DC

Max. current consumption

7.2 A

150 W

Noise emission (max.)

69 dBa

Air flow rate

80 m³/h

60000 h

Min. temperature

-20 °C

Max. temperature

+70 °C

IP67

Connection

Screw terminal

Width

306 mm

Height

200 mm

Depth

135 mm

Dim

(W x H x D) 306 x 200 x 135 mm

Weight

7300 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2267283 Elmeko PK 150 HK Cooler 24 V DC 150 W (W x H x D) 306 x 200 x 135 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2267283 Elmeko PK 150 HK Cooler 24 V DC 150 W (W x H x D) 306 x 200 x 135 mm Piece 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?