• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emag EM-060 Concentrate Dental equipment 500 ml

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 39.98)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cleaning additives for ultrasonic some

  • Dental areaSufficient for 16 l cleaning fluidAlso for stainless steel, precious metals, porcelain, glass and plastic
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Concentrate

Range of uses

Dental equipment

Volume

500 ml

Cleaning time (min)

180 s

Cleaning time (max.)

600 s

Documents & Downloads

Security datasheet

Security datasheet 2620151 Emag EM-060 Concentrate Dental equipment 500 ml

Signal word

Attention

GHS / H Statements

  • H 290: May be corrosive to metals
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 390: Collect spillage to prevent material damage

Description

Easily removes impurities in prostheses and braces. Also suitable for cleaning parts made of aluminum, stainless steel, non-ferrous metal, brass and plastic. Removal of lime, oxides, rust and mineral deposits, slight effect on organic impurities.

This text is machine translated.

Features

  • 3 - 10% EM-060 cleaning fluid (reference to filling quantity)Cleaning time 3 - 10 min.

Scope of delivery

  • 1x 500 ml cleaning supplement.

Hints

Use cleaning additives carefully. Always read label and product information before use.

More interesting products

(*All information is plus legal VAT)