• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emag EM-090 Concentrate Universal 0.5 l

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EM-090 universal cleaner 500ml

  • All-purpose cleaner
  • Specially designed for ultrasonic cleaning
  • Suitable for stainless steel, steel, tiles or plastic
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Concentrate

Range of uses

Universal

Volume

0.5 l

Cleaning time (min)

300 s

Cleaning time (max.)

900 s

Documents & Downloads

Datasheet

Datasheet 3350777 Emag EM-090 Concentrate Universal 0.5 l

Security datasheet

Security datasheet 3350777 Emag EM-090 Concentrate Universal 0.5 l

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower

Description

Removes difficult to remove burned-in organic impurities, abrasion and abrasive dust, grease, resin, tar, rubber residue, light corrosion protection, foods, nicotine, Smoke, Rus, oil, separation center, grease and pigment impurities. The cleaner is suitable for stainless steel, steel, tiles or plastic.

This text is machine translated.

Features

  • Application:
  • 3-10% (relative to filling capacity) for 5-15min. clean.
  • After completion, rinse thoroughly with water.

Scope of delivery

  • EM-090 universal cleaner 500ml

Hints

Identification according to Hazard Ordinance:
H302 Harmful if swallowed. H312 Harmful in contact with skin. H314 causes severe skin burns and serious eye damage.
H318 causes serious eye damage. H319 causes serious eye irritation. H332 Harmful if inhaled. H335 may cause respiratory irritation. H400 Very toxic to aquatic organisms. H412 Harmful to aquatic organisms, with long-term effect. P260 Do not inhale dust/fume/gas/mist/vapors/spray. P310 Call Poison Control Center/seek medical advice immediately. P301+P330+P331 IF SWALLOWED: Rinse mouth. DO NOT induce vomiting. 305+P351+P338 WHEN IN CONTACT WITH EYES:
Rinse cautiously with water for several minutes. Remove any contact lenses if possible. Continue rewind. P304+P340 IF INHALED: Take the person to the fresh air and ensure unhindered breathing.
P303+P361+P353 IN contact WITH SKIN (or hair): Remove contaminated clothing immediately.
Rinse skin with water [or shower].