• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emag EM-100 Concentrate Non-ferrous metal 500 ml

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 43.98)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti-oxidant for silver, jewellery, coins 0.5 l

  • Mixing ratio 1:100
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • Symbol image for Emag EM-100 Concentrate Non-ferrous metal 500 ml

Technical specifications

Product type

Concentrate

Range of uses

Non-ferrous metal

Volume

500 ml

Type

Tarnish remover 0.5 l for silver, jewellery, coins.

Type

Tarnish remover 0.5 l for silver, jewellery, coins.

Documents & Downloads

Datasheet

Datasheet 826820 Emag EM-100 Concentrate Non-ferrous metal 500 ml

User & Safety Instructions

User & Safety Instructions 826820 Emag EM-100 Concentrate Non-ferrous metal 500 ml

Security datasheet

Security datasheet 826820 Emag EM-100 Concentrate Non-ferrous metal 500 ml

Signal word

Attention

GHS / H Statements

  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 361d: Suspected of being harmful to unborn children
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 202: Do not handle until you've read and understood all safety instructions
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 405: Keep locked up

Description

As an addition to the ultrasonic bath, the cleaning process is intensified. Entoxifies and cleans jewelry, artifacts, coins, precious metal parts and their alloys, copper, bronze and brass. Removes oxide and sulphide layers, flux. Not suitable for gold-plated/silver-plated parts, jewelry with pearls, corals, amber or soft gems or parts with artificial oxidation. Ready to use. Only in the glass or plastic bowl, cleaning time max. 30 seconds Different precious metals, only clean in separate containers. After finishing, rinse thoroughly with water.

This text is machine translated.

Features

  • Contents: 0.5 l.

Scope of delivery

  • 1 x 500 ml cleaning additive.

Hints

According to § 3 (2) of the Chemical Prohibitory Regulation (ChemProhibitsV), the release of this product (R-phrases R 40, R 62, R 63 or R 68) is only permitted to resellers, professional users or public research, examination or teaching institutions.