
Highlights & Details
Emko Preset counter
- 6-digit actual value display
- 6-digit setpoint display
- 2 preset values
- Cha-CHB count input
- Reset and pause input
- NPN or PNP selectable
- Adjustable on pre-selection counter/totalizing counter, batch counter, timer, chronometer, frequency meter/tachometer
- Programmable time base for timer and chronometer (second, minute, hour)
- Automatic or manual reset
- INC,DEC,INC/INC,INC/DEC,UP/DOWN, x1 / x2 / x4 Phase shift count selection
- Multiplication factor and selectable decimal point position
- Various alarm functions for frequency measurement and cycle measurement functions
- Total quantity and partial quantity recording for pre-selection counter/totalizing counter
- Communication interface
- 2 slots for EMO-700 series output expansion modules
Technical specifications
- Product type
Preset counter
- Reading type
Frequency
Speed
Pulse
- Type
EZM-7750.1.00.1.0/00.00/0.0.0.0
- Display technology
LED
Front: IP65 / connection: IP20
- Recess width
72 mm
- Display (counts)
999999
- Recess height
72 mm
- Operating voltage
115 V AC
230 V AC
- Dim
(L x W x H) 88 x 72 x 72 mm
- Weight
250 g
- Features
Reset function
- Recess depth
76 mm
- Factory colour
Black
- Width
72 mm
- Height
72 mm
- Length
88 mm
- Frame width
72 mm
- Frame height
7.2 cm
- Interfaces
1 x RS 232 Modbus RTU
Documents & Downloads
Datasheet
Datasheet 2352352 Emko EZM-7750.1.00.1.0/00.00/0.0.0.0 Preset counter
User & Safety Instructions
User & Safety Instructions 2352352 Emko EZM-7750.1.00.1.0/00.00/0.0.0.0 Preset counter
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 159.98*
What kind of Digital Panel Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































