
Highlights & Details
encitech 3101S-8821 N/A 2101-0115-02 Twin connector No. of pins (RJ) 8P8C Metal 1 pc(s)
Our service for you
Technical specifications
- Type
3101S-8821
- Product type
RJ45 connector
- Connector type
Twin connector
- No. of pins
8P8C
CAT 5
- Connector standard
RJ45
- No. of ports
1 x
- No. of rows
1
- Weight
9 g
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Bronze, gold plated on nickel
- Material
Thermoplastic
- RoHS-compliant
Yes
- Features
shielded housing
- Max. temperature
+85 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 2255555 encitech 3101S-8821 encitech 3101S-8821 N/A 2101-0115-02 Twin connector No. of pins (RJ) 8P8C Metal 1 pc(s) 2101-0115-02
User & Safety Instructions
User & Safety Instructions 2255555 encitech 3101S-8821 encitech 3101S-8821 N/A 2101-0115-02 Twin connector No. of pins (RJ) 8P8C Metal 1 pc(s) 2101-0115-02
Frequently Bought Together
(*All information is plus legal VAT)€ 111.48*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























