
encitech RJJU-66-125-E3H-011 encitech RJJU-66-125-E3H-011 N/A 3253-0002-03 Socket, horizontal mount No. of pins (RJ) 6P6
EAN:
Part number:
Item no:
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Packaging type
Tray
- Type
RJJU-66-125-E3H-011
- Product type
RJ connector
- Connector type
Socket, horizontal mount
- No. of pins
6P6C
CAT 3
- Connector standard
RJ12
- Connection
Print
- No. of ports
1 x
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
Thermoplastic
- Features
Planar version
unshielded enclosure
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
Documents & Downloads
Datasheet
Datasheet 1897241 encitech RJJU-66-125-E3H-011 encitech RJJU-66-125-E3H-011 N/A 3253-0002-03 Socket, horizontal mount No. of pins (RJ) 6P6
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 106.48*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































