
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Type
RJJU-66-141-E3H-004
- Product type
RJ connector
- Connector type
Socket, horizontal mount
- No. of pins
6P6C
CAT 3
- Connector standard
RJ12
- Connection
SMT
- No. of ports
1 x
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze gold plated
- Material
Thermoplastic
- Features
unshielded enclosure
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Seal type
Snap-in
Documents & Downloads
Datasheet
Datasheet 1897232 encitech RJJU-66-141-E3H-004 RJ12 plug connector 3253-0008-02 Socket, horizontal mount No. of pins (RJ) 6P6C Black 1 pc(
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 106.98*
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































