• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure 09150000421 HARTING 1 pc(s)

Product type
Enclosure
Case material
Aluminium
Type
09150000421
Manufacturer part #
09150000421
Series
R 15
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

198 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug housing

Our service for you

Technical specifications

  • Locking type: Screw locking
Type

09150000421

Product type

Enclosure

Manufacturer part #

09150000421

Case material

Aluminium

Series

R 15

Content

1 pc(s)

Cable input

1x PG 11

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1990666 Enclosure 09150000421 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990666 Enclosure 09150000421 HARTING 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)