• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han® 16B-agg-K 09300160302 HARTING 1 pc(s) Piece

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Enclosure extension
Series
Han® 16B
Case material
Aluminium
Type
Han® 16B-agg-K
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Han® 16B-agg-K

Product type

Enclosure extension

Series

Han® 16B

Manufacturer part #

09300160302

Features

low type with plastic lid

2x transverse brace lock

Factory colour

Grey

Type

Compact shape with plastic cap, 2-transverse-locking

Case material

Aluminium

Size

16 B

Connection

-

Series

16 B

Content

1 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 749300 Enclosure extension Han® 16B-agg-K 09300160302 HARTING 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 749300 Enclosure extension Han® 16B-agg-K 09300160302 HARTING 1 pc(s) Piece

Description

Installation housing for series16 B for industrial applications. Available in Metal (Aluminium-Die casting).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)