• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Flow sensor DTT31 DTT31-A1C111AE2AAC Operating voltage (range): 18 - 30 V DC Reading range: 0.03 - 3.0 m/

Image similar
Product type
Flow sensor
Min. operating voltage
18 V DC
Max. operating voltage
30 V DC
Reading range (max.)
3.0 m/s
Packaging type
Piece
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flowfant® DT31-A1C111AE2AAC 18-30VDC flow switch; PNP switch + 4-20mA connector M12 G1/2 external thread ISO228; 316L

  • Approval: Ex-free range
  • Electrical connection: M12 connector
  • Auxiliary power; output: 18-30VDC; switch PNP + 4-20mA
  • Display: Digital
  • Application; measurement range: Liquid, 20...+85oC, 0.03-3m/s.
  • Adjustment: On site
  • Process connection; material: G1/2 External thread ISO228; 316L
  • Insertion length L; Diameter D: 30 mm; 6mm
  • Additional equipment; material certificate: Basic version; not required
  • Execution: Standard, documentation French

Technical specifications

Packaging type

Piece

Product type

Flow sensor

Type

DTT31

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Features

LED indicator

Connector

M12

Outputs

PNP

Material

Stainless steel

Material properties

rust-proof

Enclosure material

Stainless steel

Nominal diameter

6 mm

Media temperature (min.)

-20 °C

Max. media temperature

85 °C

Reading range (min.)

0.03 m/s

Reading range (max.)

3.0 m/s

Reading range

0.03 - 3.0 m/s

Contact type

1 PNP

Length

30 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 30 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988308 Endress+Hauser Flow sensor DTT31 DTT31-A1C111AE2AAC Operating voltage (range): 18 - 30 V DC Reading range: 0.03 - 3.0 m/

User & Safety Instructions 2988308 Endress+Hauser Flow sensor DTT31 DTT31-A1C111AE2AAC Operating voltage (range): 18 - 30 V DC Reading range: 0.03 - 3.0 m/

Description

The switch is designed for the safe measurement, display and monitoring of the relative mass flow of liquid media practically without pressure loss. You can choose between one or two switching outputs as well as a switching output and a standard analog output for flow or temperature values. Typical applications are: Monitoring of cooling water circuits or lubrication systems of pumps and heat exchangers or monitoring of leaks in process lines.

This text is machine translated.

Features

  • Virtually no pressure loss
  • Function check and process information on site thanks to digital display on the device
  • 310° rotating housing top and rotating display enable the reading in all positions

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)