• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser TM311-AAC0BG1BBB4A2 TM311 Temperature sensor -200 up to 600 °C

Product type
Temperature sensor
Temperature reading range (min.)
-200 °C
Temperature reading range (max.)
600 °C
Type
TM311
Outputs
IO link
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact thermometer and cable sensor TM311-AAC0BG1BBB4A2 TipSens. -50...200oC IO-Link/4-20mA, 0...150oC 30 mm

  • Approval: Ex-free range
  • Output: IO-Link/4-20mA, 0...150oC
  • Design; diameter of measuring insert: Without protective tube, direct contact; 6mm
  • Material: Medium touched: 316L
  • Process connection G1/2 External thread ISO228, 316L
  • Surface medium touched: Ra <= 0.76um/30uinch
  • Sensor type; measuring range: Sensor; -50...200oC
  • Immersion length U: 30 mm
  • Protective tube connection: Not required, no protective tube, direct contact
  • Neck tube length E 50 mm (1.97")

Technical specifications

  • Mounting length 30 mm
Product type

Temperature sensor

Type

TM311

Outputs

IO link

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

600 °C

Temperature reading range

-200 up to 600 °C

Enclosure material

Non-corrosive steel

Length

50 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 50 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989330 Endress+Hauser TM311-AAC0BG1BBB4A2 TM311 Temperature sensor -200 up to 600 °C

User & Safety Instructions 2989330 Endress+Hauser TM311-AAC0BG1BBB4A2 TM311 Temperature sensor -200 up to 600 °C

Description

The iTHERM CompactLine TM311 is a thermometer that enables accurate and rapid process temperature measurements in hygienic and aseptic applications. It is available with a conventional Pt100 RTD or a Pt100 RTD with TipSens technology and achieves response times of only 1.5 s (t90) for optimum process control The sensor is very accurate even for short immersion lengths.

This text is machine translated.

Features

  • LINEVersion with iTHERM TipSens offers best-in-class response times with a T90 time of 1.5 seconds A
  • Version with iTHERM TipSens ensures highly accurate measurement with short immersion lengths, e.g. in small piping in the food and beverage industry
  • Quick installation and easy start-up thanks to compact dimensions for installation in cramped spaces
  • 4...20mA and IO-Link in one device. Perfect for saving storage costs

What kind of Industrial Temperature Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)