• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Vibronic level gauge Capacitive FTL33 FTL33-AA4M2ACWSJ PNP

Product type
Vibronic level gauge
Max. operating voltage
30 V DC
Contact type
1 PNP
Outputs
PNP
Model
Capacitive
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vibron limit switch Liquipant FTL31/33 FTL33-AA4M2ACWSJ 10-30VDC; 3-conductor PNP plug M12, IP65/67 NEMA type 4X ENCL.

  • Approval: Ex-free range
  • Power supply; output: 10-30VDC; 3-wire PNP
  • Electrical connection: Connector M12, IP65/67 NEMA type 4X Encl.
  • Sensor design: Max. Process temperature 100oC/212oF
  • Sensor type: Compact version 316L Ra<0,76um/30uin
  • Process connection: Thread ISO228 G1, 316L, mounting > accessories welded adapter

Technical specifications

Product type

Vibronic level gauge

Type

FTL33

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 PNP

Outputs

PNP

Model

Capacitive

Connector

M12

Features

LED indicator

Min. temperature

-40.0 °C

Max. temperature

70.0 °C

IP65

IP67

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988581 Endress+Hauser Vibronic level gauge Capacitive FTL33 FTL33-AA4M2ACWSJ PNP

User & Safety Instructions 2988581 Endress+Hauser Vibronic level gauge Capacitive FTL33 FTL33-AA4M2ACWSJ PNP

Description

The Liquiphant FTL33 is a vibrato limit switch for liquids in hygienic applications. The FTL33 has been specially developed for applications in the food and beverage industry and is used for over-fill protection or as dry-run protection for pumps. The measurement is not influenced by conductivity, deposits, turbulence, flow or air bubbles and requires no calibration. The IO-Link capability enables a simple and time-saving configuration.

This text is machine translated.

Features

  • The FTL31 operates in areas where other measurement principles are not suitable due to conductivity, adhesion, turbulence, flow conditions or air bubbles are not suitable. FTL33 is recommended for hygienic applications
  • The smallest vibration sensor on the market

More interesting products

(*All information is plus legal VAT)