• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Vibronic point level switch FTL33 FTL33-AA4M3ABWBJ 1 pc(s)

1/2
Image similar
Product type
Vibronic point level switch
Type
FTL33
Outputs
PNP
IP rating
IP65/67
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Viberon liquid level switch Liquiphant FTL33-AA4M3ABBJ 10-30 V/DC; 3-wire PNP plug M12, IP65/67 NEMA type 4X ENCL.

  • Output type: Binary output (open collector, electronic)
  • Supply mode 3 wire
  • Type of connection: Thread
  • Nominal width G1/2
  • Power supply output: 10-30 V/DC; 3-wire PNP
  • Electrical connection: Connector M12, IP65/67 NEMA type 4X Encl.

Technical specifications

  • Medium density min.: >0.7 g/cm³
Product type

Vibronic point level switch

Type

FTL33

Outputs

PNP

IP65/67

Content

1 pc(s)

RoHS-compliant

Yes

Thread size

G1/2"

Switching voltage

30 V DC

Max. temperature

+150 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886165 Endress+Hauser Vibronic point level switch FTL33 FTL33-AA4M3ABWBJ 1 pc(s)

User & Safety Instructions 2886165 Endress+Hauser Vibronic point level switch FTL33 FTL33-AA4M3ABWBJ 1 pc(s)

Description

The Liquiphant FTL33 is a vibrato limit switch for liquids in hygienic applications. The FTL33 has been specially developed for applications in the food and beverage industry and is used for over-fill protection or as dry-run protection for pumps. The measurement is not influenced by conductivity, deposits, turbulence, flow or air bubbles and requires no calibration. The IO-Link capability enables a simple and time-saving configuration.

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)