• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eneloop eneloop HR06 AA battery (rechargeable) NiMH 1900 mAh 1.2 V 2 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

eneloop NiMH AA Battery 1900 mAh, 2er

  • high efficiency
  • Low self-discharge
  • Up to 2,100 charging cycles

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

1900 mAh

Height

50.5 mm

(Ø)

14.3 mm

Content

2 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

eneloop HR06

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 1188320 eneloop eneloop HR06 AA battery (rechargeable) NiMH 1900 mAh 1.2 V 2 pc(s)

Security datasheet

Security datasheet 1188320 eneloop eneloop HR06 AA battery (rechargeable) NiMH 1900 mAh 1.2 V 2 pc(s)

Description

eneloop batteries have a low self-discharge and are supplied already pre-charged. Not only that, they are ready for use immediately after purchase - they retain their charge for a long time. This means that after one year of storage or 85% of capacity are available. As your device is always ready for use and guarantees that the energy required is always available when it is needed. One of the most important requirements of a battery is the life, that is, without losing the number of charge / discharge cycles that can withstand a battery to power. Clearly the biggest advantage of the eneloop that it can be up to 2,100 times recharged and then recycled. In the long run this is not only effective but also environmentally friendly.

Hints

This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.