
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
5% = € 0.48
€ 8.76
5
7% = € 0.68
€ 8.56
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Highlights & Details
Eneloop NiMH Mignon battery 2000 mAh, 2er
- 2-pcs setHigh performanceLow self dischargeUp to 2100 charge cycles
- This text is machine translated.
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2000 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
26 g
- Content
2 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
eneloop HR06
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 2613869 eneloop eneloop HR06 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2613869 eneloop eneloop HR06 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 2 pc(s)
Description
Eneloop batteries have a low self-discharge and are already delivered pre-charged. Not only are they ready to use immediately after purchase, they also keep their cargo for a long period of time. This means that after one year of storage, 85% of the capacity is still available. This means your device is always ready to use and guarantees that the required energy is always available when it is needed. One of the most important requirements of a rechargeable battery is its lifespan, i.e. the number of charge/discharge cycles a battery can withstand without losing power. It is clear that the greatest advantage of the eneloop is that it can be recharged up to 2100 times and then recycled. In the long run this is cheaper.
This text is machine translated.
This text is machine translated.













