• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic eneloop HR06 Storage AA battery (rechargeable) NiMH 1900 mAh 1.2 V 4 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eneloop NiMH AA rechargeable battery 1900 mAh, 4 pc

  • High performance
  • Low self discharge
  • Up to 2100 charging cycles
  • Packaging can be used for storage and transport
  • This text is machine translated.

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

1900 mAh

Height

50.5 mm

(Ø)

14.3 mm

Content

4 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

eneloop HR06 Storage

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 1897553 Panasonic eneloop HR06 Storage AA battery (rechargeable) NiMH 1900 mAh 1.2 V 4 pc(s)

Security datasheet

Security datasheet 1897553 Panasonic eneloop HR06 Storage AA battery (rechargeable) NiMH 1900 mAh 1.2 V 4 pc(s)

Description

Eneloop batteries have a low self-discharge and are already delivered pre-charged. Not only are they ready to use immediately after purchase, they also keep their cargo for a long period of time. This means that after one year of storage, 85% of the capacity is still available. This means your device is always ready to use and guarantees that the required energy is always available when it is needed. One of the most important requirements of a rechargeable battery is its lifespan, i.e. the number of charge/discharge cycles a battery can withstand without losing power. It is clear that the greatest advantage of the eneloop is that it can be recharged up to 2100 times and then recycled. In the long run this is cheaper.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.