• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell 319 1.55 V 1 pc(s) 22.5 mAh Silver oxide E301537104

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

319

Technology

Silver oxide

Voltage

1.55 V

Capacity (mAh, Ah)

22.5 mAh

Content

1 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3304517 Energizer Button cell 319 1.55 V 1 pc(s) 22.5 mAh Silver oxide E301537104

User & Safety Instructions

User & Safety Instructions 3304517 Energizer Button cell 319 1.55 V 1 pc(s) 22.5 mAh Silver oxide E301537104

Description

Application mainly in watches, calculators, etc.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)