
Highlights & Details
Energizer button cell lithium CR 1616
- Capacity 55 mAh
Technical specifications
- Product type
Button cell
- Size
CR 1616
- Dim
(Ø x H) 16 mm x 1.6 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
55 mAh
- Height
1.6 mm
- (Ø)
16 mm
- Weight
2 g
- Alternative battery types
BR1616
DL1616
ECR1616
KCR1616
KL1616
KECR1616
LM1616
5021LC
YA
280-209
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1344119 Energizer Button cell CR 1616 3 V 1 pc(s) 55 mAh Lithium CR1616
Information
Test Summary Report 1344119 Energizer Button cell CR 1616 3 V 1 pc(s) 55 mAh Lithium CR1616
Security datasheet
Security datasheet 1344119 Energizer Button cell CR 1616 3 V 1 pc(s) 55 mAh Lithium CR1616
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 24.98*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































