
Highlights & Details
Energizer Lithium button cell CR 2025
- Capacitance 163 mAhMaintains charging during storage for up to 10 years Cell size: 2025; IEC: CR2025; Type: Lithium button cell; Volt: 3 Replacement for: L12, 208-205, DL2025, SB-T14 and 5003LC For use in a temperature range from -30 to 60 ºC
Technical specifications
- Product type
Button cell
- Size
CR 2025
- Dim
(Ø x H) 20 mm x 2.5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
163 mAh
- Height
2.5 mm
- (Ø)
20 mm
- Weight
8 g
- Alternative battery types
BR2025
DL2025
ECR2025
KCR2025
KL2025
KECR2025
LM2025
5003LC
NA
SB-T14
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 651087 Energizer Button cell CR 2025 3 V 1 pc(s) 163 mAh Lithium CR2025
Information
Test Summary Report 651087 Energizer Button cell CR 2025 3 V 1 pc(s) 163 mAh Lithium CR2025
Security datasheet
Security datasheet 651087 Energizer Button cell CR 2025 3 V 1 pc(s) 163 mAh Lithium CR2025
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 26.48€ 24.48*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































