• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell CR 2025 3 V 2 pc(s) 170 mAh Lithium Ultimate 2025

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.90 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium button cell Ultimate

  • High efficiency
  • Low self discharge
  • Receives the charge for storage for up to 10 years
  • Cell size: 2025
  • IEC CR2025
  • Type: Lithium button cell
  • Volt: 3
  • Replacement for: L12, 208-205, DL2025, SB-T14 and 5003LC
  • Suitable for a wide temperature range from -30 to 60 ºC

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

170 mAh

Height

2.5 mm

(Ø)

20 mm

Weight

2.6 g

Temperature range

-30 - +60 °C

Alternative battery types

BR2025

DL2025

ECR2025

KCR2025

KL2025

KECR2025

LM2025

5003LC

NA

SB-T14

280-205

L12

EA-100CF

Show more
Content

2 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1662097 Energizer Button cell CR 2025 3 V 2 pc(s) 170 mAh Lithium Ultimate 2025

Information

Test Summary Report 1662097 Energizer Button cell CR 2025 3 V 2 pc(s) 170 mAh Lithium Ultimate 2025

Security datasheet

Security datasheet 1662097 Energizer Button cell CR 2025 3 V 2 pc(s) 170 mAh Lithium Ultimate 2025

Description

Stable power output and long life!
The Ultimate is an innovative development for long and stable power output with a constant voltage situation. ideal for a variety of electronic devices such as keys, remote controls, film and cameras, digital thermometers, blood pressure measuring devices, Medical devices and many other applications.
The Ultimate Lithium button cell has a life span of up to 18% longer than the standard lithium button cells of Energizer and a storage period of up to 8 years.
Our most productive lithium battery: The Energizer CR2025 Ultimate Lithium button cell with 3 Volt supplies devices with energy reliably. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.
The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.