• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell CR 2025 3 V 2 pc(s) 155 mAh Lithium E304205900

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.90 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special battery / Ultimate lithium CR-type 2025 2 piece shield

  • High Effizients
  • Low self discharge
  • Temperature range: -30 to +60 °C

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø) 20 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

155 mAh

(Ø)

20 mm

Temperature range

-30 - +60 °C

Content

2 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3304530 Energizer Button cell CR 2025 3 V 2 pc(s) 155 mAh Lithium E304205900

User & Safety Instructions

User & Safety Instructions 3304530 Energizer Button cell CR 2025 3 V 2 pc(s) 155 mAh Lithium E304205900

Description

Don't be put off by the small size: This Energizer lithium button cell battery with 3 volt supplies button-cell operated devices reliably with energy. Whether heart rate monitors, blood glucose meters, remote controls, keyless access systems, key chains, Watches, games and toys, or even more specialized devices—these batteries are compatible with the devices that belong to your life and ensure that they do not stand still. The durable Energizer lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer a reliable performance even at a storage time of up to 10 years. The environmentally friendly batteries contain no mercury and are child-proof packaged. Energizer button cells are therefore the perfect choice for your special devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)