• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell CR 2032 3 V 2 pc(s) 235 mAh Lithium Ultimate 2032

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.15 / piece)
€ 8.99
-52 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium button cell Ultimate

  • High efficiency
  • Low self discharge
  • Receives the charge for storage for up to 10 years
  • Cell size: 2032
  • IEC CR2032
  • Type: Lithium button cell
  • Volt: 3
  • Replacement for: L14, DL2032, SB-T15 and 5004LC
  • Can be used in the temperature range from -30 to 60 ºC

Technical specifications

Product type

Button cell

Size

CR 2032

Dim

(Ø x H) 20 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

235 mAh

Height

3.2 mm

(Ø)

20 mm

Weight

3 g

Temperature range

-30 - +60 °C

Alternative battery types

BR2032

DL2032

ECR2032

KCR2032

KL2032

KECR2032

LM2032

5004LC

SB-T15

L14

SR2032

EA-2032C

Show more
Content

2 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 1662098 Energizer Button cell CR 2032 3 V 2 pc(s) 235 mAh Lithium Ultimate 2032

Information

Test Summary Report 1662098 Energizer Button cell CR 2032 3 V 2 pc(s) 235 mAh Lithium Ultimate 2032

Security datasheet

Security datasheet 1662098 Energizer Button cell CR 2032 3 V 2 pc(s) 235 mAh Lithium Ultimate 2032

Description

Stable power output and long life!
The Ultimate is an innovative development for long and stable power output with a constant voltage situation. ideal for a variety of electronic devices such as keys, remote controls, film and cameras, digital thermometers, blood pressure measuring devices, Medical devices and many other applications.
The Ultimate Lithium button cell has a life span of up to 18% longer than the standard lithium button cells of Energizer and a storage period of up to 8 years.
Our most productive lithium battery: The Energizer CR2032 Ultimate Lithium button cell with 3 Volt supplies devices with energy reliably. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.
The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.