
Highlights & Details
Energizer button cell lithium CR 2025, 4
- Set of 4
Technical specifications
- Product type
Button cell
- Size
CR 2025
- Dim
(Ø x H) 20 mm x 2.5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
163 mAh
- Height
2.5 mm
- (Ø)
20 mm
- Alternative battery types
BR2025
DL2025
ECR2025
KCR2025
KL2025
KECR2025
LM2025
5003LC
NA
SB-T14
Show more
- Content
4 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 1439149 Energizer Button cell CR 2025 3 V 4 pc(s) 163 mAh Lithium CR2025
Information
Test Summary Report 1439149 Energizer Button cell CR 2025 3 V 4 pc(s) 163 mAh Lithium CR2025
Security datasheet
Security datasheet 1439149 Energizer Button cell CR 2025 3 V 4 pc(s) 163 mAh Lithium CR2025
Description
Don't be fooled by the compact dimensions: This Energizer 2025 3 volt lithium button cell battery reliably supplies power to the power of the coin cell operated devices. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.
The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices.
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 28.98€ 27.98*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































