
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
5
7% = € 0.16
€ 2.18
10
9% = € 0.21
€ 2.13
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 1.17 / piece)
€ 2.34
plus VAT.
Energizer Lithium button cell CR 2032
Highlights & Details
- Capacitance 240 mAh
- Temperature range of -30 to +60 °C
- Receives the charge for storage for up to 10 years
- Cell size: 2032; IEC: CR2032; Type: Lithium button cell; Volt: 3
- Replacement for: L14, DL2032, SB-T15 and 5004LC
- Can be used in the temperature range from -30 to 60 ºC
Technical specifications
- Product type
Button cell
- Size
CR 2032
- Dim
(Ø x H) 20 mm x 3.2 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
240 mAh
- Height
3.2 mm
- (Ø)
20 mm
- Alternative battery types
BR2032
DL2032
ECR2032
KCR2032
KL2032
KECR2032
LM2032
5004LC
SB-T15
L14
Show more
- Content
2 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
Documents & Downloads
Datasheet
Datasheet 1707622 Energizer Button cell CR 2032 3 V 2 pc(s) 240 mAh Lithium CR2032
Information
Test Summary Report 1707622 Energizer Button cell CR 2032 3 V 2 pc(s) 240 mAh Lithium CR2032
Security datasheet
Security datasheet 1707622 Energizer Button cell CR 2032 3 V 2 pc(s) 240 mAh Lithium CR2032
Description
Typical applications are: Wrist watches, databases, remote controls, various Flashlights, pocket calculators, film and photo equipment etc. 10 years in stock.
Don't be fooled by the compact dimensions: This Energizer 2032 lithium button cell with 3 volt supplies power to the power of the coin cell operated devices. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.
The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices.
This text is machine translated.
Don't be fooled by the compact dimensions: This Energizer 2032 lithium button cell with 3 volt supplies power to the power of the coin cell operated devices. Heart rate monitors, blood glucose meters, remote controls, keyless access systems, key rings, Watches, games and toys or even more specialized devices – these batteries are compatible with the devices that belong to your life and ensure that they do not stand still.
The durable Energizer Lithium button cells are suitable for a wide temperature range (from -30 to 60 ºC) and offer reliable performance even when stored for up to 10 years. The environment-friendly batteries contain no mercury and are packed child-proof. Therefore, Energizer button cells are the perfect choice for your special devices.
This text is machine translated.
















