• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell CR 2032 3 V 4 pc(s) 235 mAh Lithium Ultimate Child Shield E304206103

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

79 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer ultimate child shield CR-type 2032 4 piece

  • Energizer ultimate child shield with a particularly high number of safety features: Protection against chemical burns when swallowed, color warning technology, bitterium coating and child-proof packaging
  • The only lithium button cell in the world to protect against chemical burns if swallowed
  • The color warning technology turns blue on the mouth a few seconds after contact with saliva – a clear signal for caregivers to react immediately
  • A non-toxic bitterness coating protects against swallowing due to its taste, while child-safe packaging makes access difficult for children
  • Reliable performance even under extreme conditions at temperatures ranging from -30°C to +60°C.

Technical specifications

  • Shelf life: Up to 12 years
  • Self discharge: Approx. 1 % per year
Product type

Button cell

Size

CR 2032

Dim

(Ø x H) 20 mm x 3.2 mm

Connector

Stud and socket

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

235 mAh

Height

3.2 mm

(Ø)

20 mm

Weight

3 g

Temperature range

-30 °C to 60 °C

Alternative battery types

DL2032

ECR2032

BR2032

KCR2032

LM2032

5004LC

SB-T15

L14

Type

Ultimate Child Shield (with child protection features)

Content

4 pc(s)

Rechargeable

No

Range of use

Household

Universal

Documents & Downloads

Datasheet

Datasheet 3778181 Energizer Button cell CR 2032 3 V 4 pc(s) 235 mAh Lithium Ultimate Child Shield E304206103

Security datasheet

Security datasheet 3778181 Energizer Button cell CR 2032 3 V 4 pc(s) 235 mAh Lithium Ultimate Child Shield E304206103

Description

Energizer CR2032 Lithium coin cells offer an exceptionally high number of safety features with the Energizer Ultimate Child Shield: Protection against chemical burns when swallowed, color warning technology, a bitterium coating and child-safe packaging. The innovative, world's first and only protection against burns prevents serious injury if the battery is swallowed. In addition, Energizer offers the exclusive color warning technology, which turns blue on the mouth seconds after contact with saliva and enables caregivers to react quickly. In addition, a non-toxic bittermaterial coating prevents swallowing due to its unpleasant taste, while the child-safe packaging makes it considerably more difficult for children to access batteries. Energizer CR2032 batteries operate at temperatures ranging from -30 to +60 °C and provide constant power even under demanding conditions. Ideal for watch batteries, car key batteries, remote control batteries, and blood glucose and heart monitors. Also suitable for keyless access systems, toys and games. Storable for up to 12 years. No other 2032 battery lasts longer. (Based on ANSI and IEC standards averages.)

This text is machine translated.

Scope of delivery

  • 4x CR2032

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)