
Highlights & Details
Energizer button cell lithium CR 1025
- Capacity 30 mAh
Technical specifications
- Product type
Button cell
- Size
CR1025
- Dim
(Ø x H) 10 mm x 2.5 mm
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
30 mAh
- Height
2.5 mm
- (Ø)
10 mm
- Weight
8 g
- Alternative battery types
BR1025
DL1025
ECR1025
KCR1025
KL1025
KECR1025
LM1025
5033LC
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1344120 Energizer Button cell CR1025 3 V 1 pc(s) 30 mAh Lithium CR1025
Information
Test Summary Report 1344120 Energizer Button cell CR1025 3 V 1 pc(s) 30 mAh Lithium CR1025
Security datasheet
Security datasheet 1344120 Energizer Button cell CR1025 3 V 1 pc(s) 30 mAh Lithium CR1025
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 25.98€ 24.98*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































