
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
5
7% = € 0.21
€ 2.97
10
9% = € 0.30
€ 2.88
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
Energizer Max Alkaline 9 V battery
Highlights & Details
- Storable for up to 5 years Leak protection
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
0.094 kg
- Content
1 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- UKCA
yes
- Eco badge reference
Nordic Swan ecolabel
Documents & Downloads
Datasheet
Datasheet 1333052 Energizer Max 6LR61 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)
Security datasheet
Security datasheet 1333052 Energizer Max 6LR61 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)
Description
Long, static power for constant current consumers. 7 years shelf life.
Hints
This text is machine translated.



















